There are no models available for this part yet.
Overview of MAX1308ECM+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX1308ECM+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y2100
|
Newark | Adc, 8-Ch, Sar, 12Bit, 1.075Msps, Lqfp48, Resolution (Bits):12Bit, Sampling Rate:1.075Msps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1308ECM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.3000 | Buy Now | |
DISTI #
MAX1308ECM+-ND
|
DigiKey | IC ADC 12BIT SAR 48LQFP Min Qty: 1 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.6250 / $35.7900 | Buy Now | |
LCSC | 12 Bits 5V 456kHz Parallel LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS | 1 |
|
$37.7007 / $39.3399 | Buy Now |
CAD Models for MAX1308ECM+ by Maxim Integrated Products
Part Data Attributes for MAX1308ECM+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
7 X 7 MM, ROHS COMPLIANT, LQFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
-5 V
|
Conversion Time-Max
|
1.98 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.456 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for MAX1308ECM+
This table gives cross-reference parts and alternative options found for MAX1308ECM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1308ECM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1308ECM+T | 8-/4-/2-Channel, 12-Bit, Simultaneous-Sampling ADCs with ±10V, ±5V, and 0 to +5V Analog Input Ranges, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX1308ECM+ vs MAX1308ECM+T |
MAX1308ECM | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48 | Maxim Integrated Products | MAX1308ECM+ vs MAX1308ECM |
MAX1308ECM+T | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MO-136, TQFP-48 | Maxim Integrated Products | MAX1308ECM+ vs MAX1308ECM+T |
Related Parts for MAX1308ECM+
-
PIC32MX170F256DT-I/MLMicrocontrollers
-
ADS7809UAnalog to Digital Converters
-
MAX12930EASA+Other Analog ICs
-
MAX4501ESA+Multiplexers or Switches
-
LTC4267IGN#TRPBFSwitching Regulator or Controllers
-
LTC6406CUD#PBFOperational Amplifiers
-
MAX13443EASALine Driver or Receivers
-
E-L9338MDPeripheral Drivers
-
APX803S-26SA-7Power Management Circuits