There are no models available for this part yet.
Overview of MAX13204EALT+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Aerospace and Defense
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for MAX13204EALT+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX13204EALTT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel +/-30kV ESD Protectors RoHS: Compliant | 1886 |
|
$0.9620 / $2.6300 | Buy Now | |
Analog Devices Inc | 2-/4-/6-/8-Channel ±30kV ESD P Min Qty: 1 Package Multiple: 1 | 30950 |
|
$0.9625 / $3.1300 | Buy Now |
CAD Models for MAX13204EALT+T by Analog Devices Inc
Part Data Attributes for MAX13204EALT+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
6-LFCSP-2X2X0.75
|
Pin Count
|
6
|
Manufacturer Package Code
|
6-LFCSP-2X2X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2006-01-24
|
Samacsys Manufacturer
|
Analog Devices
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Gold/Nickel (Au/Ni)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX13204EALT+T
This table gives cross-reference parts and alternative options found for MAX13204EALT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13204EALT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13204EALT+T | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Maxim Integrated Products | MAX13204EALT+T vs MAX13204EALT+T |
MAX13204EALT+ | 2-/4-/6-/8-Channel ±30kV ESD Protectors in µDFN, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX13204EALT+T vs MAX13204EALT+ |