MAX132CWG+
Description: ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C

Overview of MAX132CWG+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX132CWG+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89Y7295
Newark Adc, 18Bit, 4 Wire Serial, 24Soic, Resolution (Bits):18Bit, Sampling Rate:100Sps, Input Channel Type:Pseudo Differential, Data Interface:4 Wire, Serial, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-4.5V, Supply Voltage Rohs Compliant: Yes |Analog Devices MAX132CWG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MAX132CWG
Mouser Electronics Analog to Digital Converters - ADC 18-Bit ADC with Serial Interface RoHS: Compliant 640
  • 1 $27.6400
  • 10 $20.7700
  • 30 $18.5900
  • 120 $17.7200
$17.7200 / $27.6400 Buy Now
Analog Devices Inc ±18-Bit ADC with Serial Interf Package Multiple: 1 4578
  • 1 $30.4700
  • 10 $22.7650
  • 25 $20.7920
  • 100 $18.5916
  • 250 $17.7256
  • 1,000 $16.2200
$16.2200 / $30.4700 Buy Now
DISTI # 66049052
Verical 1-Channel Single ADC Dual Slope 100sps 18-bit Serial 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2240 Americas - 3
  • 3 $17.6800
$17.6800 Buy Now
DISTI # MAX132CWG+
TME IC: A/D converter, Ch: 1, 18bit, 0.1ksps, 5V, SO24-W Min Qty: 1000 0
  • 1,000 $15.0500
$15.0500 RFQ

CAD Models for MAX132CWG+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX132CWG+ by Analog Devices Inc

MAX132CWG+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-SOIC_W-300_MIL
Package Description
SOP-24
Pin Count
24
Manufacturer Package Code
24-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-05-25
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
6 V
Analog Input Voltage-Min
-9 V
Converter Type
ADC, MULTI-SLOPE
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Linearity Error-Max (EL)
0.006%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
18
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
0.125 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX132CWG+
    Analog Devices Inc
    ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
    VS

Alternate Parts for MAX132CWG+

This table gives cross-reference parts and alternative options found for MAX132CWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX132CWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX132CWG ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132CWG
MAX132EWG ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132EWG
MAX132CWG+T ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc MAX132CWG+ vs MAX132CWG+T
MAX132CWG+T ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132CWG+T
MAX132EWG-T ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132EWG-T
MAX132EWG+ ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132EWG+
Part Number Description Manufacturer Compare
MAX132EWG+ ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132EWG+
MAX132EWG-T ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132EWG-T
MAX132CWG ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132CWG
MAX132CWG+T ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc MAX132CWG+ vs MAX132CWG+T
MAX132EWG ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132EWG
MAX132CWG+T ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX132CWG+ vs MAX132CWG+T

Related Parts for MAX132CWG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX132CWG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX132CWG+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX132CWG+ would you like to use for your alert(s)?
  • Please alert me when MAX132CWG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX132CWG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX132CWG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX132CWG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX132CWG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX132CWG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: