Part Details for MAX134CMH-D by Maxim Integrated Products
Overview of MAX134CMH-D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX134CMH-D
MAX134CMH-D CAD Models
MAX134CMH-D Part Data Attributes
|
MAX134CMH-D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX134CMH-D
Maxim Integrated Products
ADC, Proprietary Method, 1 Func, 1 Channel, 0.181 INCH, MQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | 2.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQFP-G44 | |
Length | 10 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 9'S COMPLEMENT BINARY CODED DECIMAL | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for MAX134CMH-D
This table gives cross-reference parts and alternative options found for MAX134CMH-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX134CMH-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX134CMH+TD | 3¾ Digit DMM Circuit, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX134CMH-D vs MAX134CMH+TD |
MAX134CMH+D | ADC, Proprietary Method, 1 Func, 1 Channel, 0.181 INCH, ROHS COMPLIANT, MQFP-44 | Maxim Integrated Products | MAX134CMH-D vs MAX134CMH+D |
MAX134CMH-TD | ADC, Proprietary Method, 1 Func, 1 Channel, 0.181 INCH, MQFP-44 | Maxim Integrated Products | MAX134CMH-D vs MAX134CMH-TD |
MAX134CMH+D | 3¾ Digit DMM Circuit, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX134CMH-D vs MAX134CMH+D |
MAX134CMH+TD | ADC, Proprietary Method, 1 Func, 1 Channel, 0.181 INCH, ROHS COMPLIANT, MQFP-44 | Maxim Integrated Products | MAX134CMH-D vs MAX134CMH+TD |