There are no models available for this part yet.
Overview of MAX135CWI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX135CWI by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Digital Converter, Single, 4 1/2 Digit, 28 Pin, SOP | 28 |
|
$23.5768 / $26.1964 | Buy Now | ||
Quest Components | Analog Digital Converter, Single, 4 1/2 Digit, 28 Pin, SOP | 6 |
|
$17.0277 | Buy Now |
CAD Models for MAX135CWI by Maxim Integrated Products
Part Data Attributes for MAX135CWI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
6 V
|
Analog Input Voltage-Min
|
-9 V
|
Converter Type
|
ADC, MULTI-SLOPE
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Linearity Error-Max (EL)
|
0.006%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
15
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
0.125 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MAX135CWI
This table gives cross-reference parts and alternative options found for MAX135CWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX135CWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX135CWI+ | ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX135CWI vs MAX135CWI+ |
MAX135EWI+T | ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX135CWI vs MAX135EWI+T |
MAX135CWI-T | ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX135CWI vs MAX135CWI-T |
MAX135CWI+ | ±15-Bit, Low-Power ADC with Parallel Interface, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX135CWI vs MAX135CWI+ |
MAX135EWI+ | ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX135CWI vs MAX135EWI+ |
MAX135EWI | ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX135CWI vs MAX135EWI |
MAX135CWI+T | ±15-Bit, Low-Power ADC with Parallel Interface, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX135CWI vs MAX135CWI+T |
MAX135EWI-T | ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX135CWI vs MAX135EWI-T |
Related Parts for MAX135CWI
-
MAX135CPIAnalog to Digital Converters
-
MAX4053EPEMultiplexers or Switches
-
MAX4241ESAOperational Amplifiers
-
MAX13087ECSALine Driver or Receivers
-
MAX4071AUAPower Management Circuits
-
MAX13482EETENetwork Interfaces
-
MAX3265EUEOther Telecom ICs
-
MAAM02350-A2RF/Microwave Amplifiers
-
MAX3272AEGP-TATM/SONET/SDH ICs