-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX138CQH+D
|
Mouser Electronics | LCD Drivers 3 1/2 Digit ADC with Reference, Charge P RoHS: Compliant | 36 |
|
$17.0700 / $22.7200 | Buy Now |
|
Analog Devices Inc | 3 1/2 Digit ADC with Reference Min Qty: 1 Package Multiple: 1 | 785 |
|
$13.6000 / $22.7300 | Buy Now |
|
Ameya Holding Limited | 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers | 785 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX138CQH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX138CQH+D
Analog Devices Inc
3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-PLCC-N/A | |
Package Description | LEAD FREE, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for MAX138CQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX138CQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX138EQH-D | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+D vs MAX138EQH-D |
MAX138CQH | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+D vs MAX138CQH |
MAX138CQH-TD | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+D vs MAX138CQH-TD |
MAX138CQH+TD | 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX138CQH+D vs MAX138CQH+TD |
MAX138EQH+TD | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+D vs MAX138EQH+TD |
MAX138EQH | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+D vs MAX138EQH |