Part Details for MAX138CQH+TD by Analog Devices Inc
Overview of MAX138CQH+TD by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX138CQH+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX138CQH+TD
|
Mouser Electronics | LCD Drivers 3 1/2 Digit ADC with Reference, Charge P RoHS: Compliant | 182 |
|
$16.2400 / $22.7200 | Buy Now |
|
Analog Devices Inc | 3 1/2 Digit ADC with Reference Min Qty: 500 Package Multiple: 1 | 0 |
|
$13.6000 / $16.2517 | Buy Now |
Part Details for MAX138CQH+TD
MAX138CQH+TD CAD Models
MAX138CQH+TD Part Data Attributes
|
MAX138CQH+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX138CQH+TD
Analog Devices Inc
3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm |
Alternate Parts for MAX138CQH+TD
This table gives cross-reference parts and alternative options found for MAX138CQH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX138CQH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX138CQH+D | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+TD vs MAX138CQH+D |
MAX138EQH-TD | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+TD vs MAX138EQH-TD |
MAX138EQH-D | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+TD vs MAX138EQH-D |
MAX138EQH+D | 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | MAX138CQH+TD vs MAX138EQH+D |
MAX138CQH+D | 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX138CQH+TD vs MAX138CQH+D |
MAX138EQH+D | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+TD vs MAX138EQH+D |
MAX138CQH-D | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+TD vs MAX138CQH-D |
MAX138EQH | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+TD vs MAX138EQH |
MAX138CQH-TD | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+TD vs MAX138CQH-TD |
MAX138CQH+TD | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | MAX138CQH+TD vs MAX138CQH+TD |