Part Details for MAX14002AAP+ by Maxim Integrated Products
Overview of MAX14002AAP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14002AAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8559
|
Newark | Adc, Single, Sar, 10Bit, 10Ksps, Ssop-20, Resolution (Bits):10Bit, Sampling Rate:10Ksps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Adc/Dac Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14002AAP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$7.9800 / $11.0700 | Buy Now |
DISTI #
MAX14002AAP+-ND
|
DigiKey | IC ADC 10BIT SAR 20SSOP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
123 In Stock |
|
$6.0949 / $10.7400 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ |
Part Details for MAX14002AAP+
MAX14002AAP+ CAD Models
MAX14002AAP+ Part Data Attributes
|
MAX14002AAP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14002AAP+
Maxim Integrated Products
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.35 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.01 MHz | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |