Part Details for MAX1415AENE by Maxim Integrated Products
Overview of MAX1415AENE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1415AENE
MAX1415AENE CAD Models
MAX1415AENE Part Data Attributes:
|
MAX1415AENE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1415AENE
Maxim Integrated Products
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.75 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX1415AENE
This table gives cross-reference parts and alternative options found for MAX1415AENE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1415AENE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1415EWE | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1415AENE vs MAX1415EWE |
MX7705EWE | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX1415AENE vs MX7705EWE |
MAX1415EUE-T | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX1415AENE vs MAX1415EUE-T |
MAX1415EWE+T | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1415AENE vs MAX1415EWE+T |
AD7705BRZ-REEL | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | Analog Devices Inc | MAX1415AENE vs AD7705BRZ-REEL |
MAX1415EUE+T | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX1415AENE vs MAX1415EUE+T |
MX7705EUE | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX1415AENE vs MX7705EUE |
MX7705EPE+ | 16-Bit, Low-Power, 2-Channel, Sigma-Delta ADC, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1415AENE vs MX7705EPE+ |
MAX1415AEWE | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1415AENE vs MAX1415AEWE |
MAX1415EUE | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX1415AENE vs MAX1415EUE |