Part Details for MAX1434ECQ+TD by Maxim Integrated Products
Overview of MAX1434ECQ+TD by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1434ECQ+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2199
|
Newark | Adc, 8-Ch, Pipelined, 10Bit, Tqfp-100, Resolution (Bits):10Bit, Sampling Rate:50Msps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1434ECQ+TD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX1434ECQ+TD-ND
|
DigiKey | IC ADC 10BIT PIPELINED 100TQFP Min Qty: 250 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$92.1595 | Buy Now |
Part Details for MAX1434ECQ+TD
MAX1434ECQ+TD CAD Models
MAX1434ECQ+TD Part Data Attributes
|
MAX1434ECQ+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1434ECQ+TD
Maxim Integrated Products
ADC, Proprietary Method, 10-Bit, 8 Func, 1 Channel, Serial Access, PQFP100, 14 X 14 MM, 1 MM HEIGHT, ROHS COMPLIANT, EXPOSED PAD, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HVFQFP, TQFP100,.63SQ | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for MAX1434ECQ+TD
This table gives cross-reference parts and alternative options found for MAX1434ECQ+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1434ECQ+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1434ECQ-TD | ADC, Proprietary Method, 10-Bit, 8 Func, 1 Channel, Serial Access, PQFP100, 14 X 14 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-100 | Maxim Integrated Products | MAX1434ECQ+TD vs MAX1434ECQ-TD |
MAX1434ECQ | ADC, Proprietary Method, 10-Bit, 8 Func, 1 Channel, Serial Access, PQFP100, 14 X 14 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-100 | Maxim Integrated Products | MAX1434ECQ+TD vs MAX1434ECQ |
MAX1434ECQ+D | Octal, 10-Bit, 50Msps, 1.8V ADC with Serial LVDS Outputs, 100-TQFP_EP-14X14X1.0, 100 Pins, -40 to 85C | Analog Devices Inc | MAX1434ECQ+TD vs MAX1434ECQ+D |
MAX1434ECQ+D | ADC, Proprietary Method, 10-Bit, 8 Func, 8 Channel, Serial Access, BICMOS, 14 X 14 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX1434ECQ+TD vs MAX1434ECQ+D |
MAX1434ECQ-D | ADC, Proprietary Method, 10-Bit, 8 Func, 1 Channel, Serial Access, PQFP100, 14 X 14 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-100 | Maxim Integrated Products | MAX1434ECQ+TD vs MAX1434ECQ-D |