Datasheets
MAX1444EHJ/V+T by:

10-Bit, 40Msps, 3.0V, Low-Power ADC with Internal Reference, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C

Part Details for MAX1444EHJ/V+T by Analog Devices Inc

Overview of MAX1444EHJ/V+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1444EHJ/V+T

Part # Distributor Description Stock Price Buy
Analog Devices Inc 10-Bit, 40Msps, 3.0V, Low-Powe Min Qty: 2500 Package Multiple: 1 0
Buy Now

Part Details for MAX1444EHJ/V+T

MAX1444EHJ/V+T CAD Models

MAX1444EHJ/V+T Part Data Attributes

MAX1444EHJ/V+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1444EHJ/V+T Analog Devices Inc 10-Bit, 40Msps, 3.0V, Low-Power ADC with Internal Reference, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 32-TQFP-5X5X1.0
Pin Count 32
Manufacturer Package Code 32-TQFP-5X5X1.0
Date Of Intro 2000-10-04
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 1 V
Analog Input Voltage-Min -1 V
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G32
JESD-609 Code e3
Length 5 mm
Linearity Error-Max (EL) 0.1855%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 10
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Sample Rate 40 MHz
Sample and Hold / Track and Hold TRACK
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1444EHJ/V+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1444EHJ/V+T by Analog Devices Inc

  • Please alert me when MAX1444EHJ/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1444EHJ/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1444EHJ/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1444EHJ/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1444EHJ/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1444EHJ/V+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: