Part Details for MAX14636CVB+ by Analog Devices Inc
Results Overview of MAX14636CVB+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14636CVB+ Information
MAX14636CVB+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX14636CVB+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | USB Charger Detection IC Package Multiple: 1 | 24184 |
|
Buy Now |
US Tariff Estimator: MAX14636CVB+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX14636CVB+
MAX14636CVB+ Part Data Attributes
|
|
MAX14636CVB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14636CVB+
Analog Devices Inc
Voltage Supervisor/Reset IC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 10-LFCSP-2.1X1.6X0.45 | |
| Package Description | , | |
| Pin Count | 10 | |
| Manufacturer Package Code | 10-LFCSP-2.1X1.6X0.45 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2013-03-28 | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| Moisture Sensitivity Level | 1 |