Part Details for MAX14803CCM+ by Maxim Integrated Products
Overview of MAX14803CCM+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14803CCM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2278
|
Newark | Analogue Switch, 16-Ch, Tqfp-48, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tqfp, No. Of Pins:48Pins, No. Of Channels:16Channels, On Resistance Typ:20Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14803CCM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$44.4500 / $51.8600 | Buy Now |
DISTI #
MAX14803CCM+-ND
|
DigiKey | IC SW SPST-NOX16 48OHM 48LQFP Min Qty: 1 Lead time: 25 Weeks Container: Tray |
201 In Stock |
|
$47.0500 / $67.9300 | Buy Now |
|
Win Source Electronics | IC SWITCH SPST 48LQFP | 9990 |
|
$9.0440 / $13.5660 | Buy Now |
Part Details for MAX14803CCM+
MAX14803CCM+ CAD Models
MAX14803CCM+ Part Data Attributes
|
MAX14803CCM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14803CCM+
Maxim Integrated Products
SPST, 1 Func, 1 Channel, BICMOS, PQFP48, 7 X 7 MM, ROHS COMPLIANT, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2.4 Ω | |
On-state Resistance-Max (Ron) | 48 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 3500 ns | |
Switch-on Time-Max | 3500 ns | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX14803CCM+
This table gives cross-reference parts and alternative options found for MAX14803CCM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14803CCM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14803CCM+CP3 | SPST, | Maxim Integrated Products | MAX14803CCM+ vs MAX14803CCM+CP3 |
MAX14803CCM+T | Low-Charge-Injection, 16-Channel, High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, 0 to 70C | Analog Devices Inc | MAX14803CCM+ vs MAX14803CCM+T |