Part Details for MAX14802ECM+ by Maxim Integrated Products
Overview of MAX14802ECM+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14802ECM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX14802ECM+-ND
|
DigiKey | IC SW SPST-NOX16 48OHM 48LQFP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX14802ECM+
MAX14802ECM+ CAD Models
MAX14802ECM+ Part Data Attributes
|
MAX14802ECM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14802ECM+
Maxim Integrated Products
SPST,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX14802ECM+
This table gives cross-reference parts and alternative options found for MAX14802ECM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14802ECM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14802CCM+ | SPST, 1 Func, 1 Channel, BICMOS, PQFP48, 7 X 7 MM, ROHS COMPLIANT, TQFP-48 | Maxim Integrated Products | MAX14802ECM+ vs MAX14802CCM+ |
MAX14802ECM+T | SPST, | Maxim Integrated Products | MAX14802ECM+ vs MAX14802ECM+T |
MAX14802ECM+T | Low-Charge-Injection, 16-Channel, High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX14802ECM+ vs MAX14802ECM+T |
MAX14802ECM+ | Low-Charge-Injection, 16-Channel, High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX14802ECM+ vs MAX14802ECM+ |