Part Details for MAX14803CCM+CP3 by Analog Devices Inc
Results Overview of MAX14803CCM+CP3 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14803CCM+CP3 Information
MAX14803CCM+CP3 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX14803CCM+CP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Low-Charge-Injection, 16-Chann Package Multiple: 1 | 0 |
|
$37.6400 / $46.2900 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 7834 |
|
RFQ |
US Tariff Estimator: MAX14803CCM+CP3 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX14803CCM+CP3
MAX14803CCM+CP3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX14803CCM+CP3 Part Data Attributes
|
|
MAX14803CCM+CP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14803CCM+CP3
Analog Devices Inc
SPST, 1 Func, 16 Channel, BICMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | 48-LQFP-7X7X1.4 | |
| Package Description | Lqfp-48 | |
| Pin Count | 48 | |
| Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2009-05-08 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 2.4 Ω | |
| On-state Resistance-Max (Ron) | 48 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 0.5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 3500 Ns | |
| Switch-on Time-Max | 3500 Ns | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for MAX14803CCM+CP3
This table gives cross-reference parts and alternative options found for MAX14803CCM+CP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14803CCM+CP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX14802CCM+ | Analog Devices Inc | $54.6207 | SPST, 1 Func, 1 Channel, BICMOS, PQFP48 | MAX14803CCM+CP3 vs MAX14802CCM+ |
| MAX14803CCM+ | Analog Devices Inc | Check for Price | SPST, 1 Func, 1 Channel, BICMOS, PQFP48 | MAX14803CCM+CP3 vs MAX14803CCM+ |
| MAX14802ECM+T | Analog Devices Inc | Check for Price | SPST, 1 Func, 16 Channel, BICMOS, PQFP48 | MAX14803CCM+CP3 vs MAX14802ECM+T |
| MAX14802ECM+ | Analog Devices Inc | Check for Price | SPST, 1 Func, 1 Channel | MAX14803CCM+CP3 vs MAX14802ECM+ |