-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1483CSAT
|
Mouser Electronics | RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers RoHS: Compliant | 4828 |
|
$2.0300 / $4.0700 | Buy Now |
|
Analog Devices Inc | 20µA, 1/8-Unit-Load, Slew-Rate Min Qty: 1 Package Multiple: 1 | 2511 |
|
$1.9651 / $4.0700 | Buy Now |
DISTI #
2511939RL
|
element14 Asia-Pacific | RS422/RS485 TXRX, 250KBPS, 5.25V, NSOIC RoHS: Compliant Min Qty: 100 Container: Reel | 1832 |
|
$2.0580 / $3.1531 | Buy Now |
DISTI #
2511939
|
element14 Asia-Pacific | RS422/RS485 TXRX, 250KBPS, 5.25V, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1832 |
|
$2.0580 / $4.2776 | Buy Now |
DISTI #
2511939RL
|
Farnell | RS422/RS485 TXRX, 250KBPS, 5.25V, NSOIC RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 1832 |
|
$1.9956 / $3.0123 | Buy Now |
DISTI #
2511939
|
Farnell | RS422/RS485 TXRX, 250KBPS, 5.25V, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1832 |
|
$1.9956 / $4.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1483CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1483CSA+T
Analog Devices Inc
20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1483CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1483CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST485EBDR | 15 kV ESD protected, low power RS-485/RS-422 transceiver | STMicroelectronics | MAX1483CSA+T vs ST485EBDR |
ISL8485ECBZ-T | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | MAX1483CSA+T vs ISL8485ECBZ-T |
MAX1487CSA+T | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1483CSA+T vs MAX1487CSA+T |
THVD1500DR | 5-V RS-485 transceiver up to 500 kbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 | Texas Instruments | MAX1483CSA+T vs THVD1500DR |
MAX3082CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX1483CSA+T vs MAX3082CSA |
MAX481ECSA+ | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1483CSA+T vs MAX481ECSA+ |
LMS1485M | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | National Semiconductor Corporation | MAX1483CSA+T vs LMS1485M |
ISL8485ECB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | MAX1483CSA+T vs ISL8485ECB |
LTC1487CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX1483CSA+T vs LTC1487CS8#TR |
SN75176BDRG4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | MAX1483CSA+T vs SN75176BDRG4 |