-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49002-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7558 In Stock |
|
$0.9784 / $2.3100 | Buy Now |
DISTI #
595-TPS27S100APWPR
|
Mouser Electronics | Power Switch ICs - Power Distribution 40-V, 80-m?, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 14-HTSSOP -40 to 125 RoHS: Compliant | 7523 |
|
$1.0100 / $2.3100 | Buy Now |
|
Quest Components | 16000 |
|
$2.3265 / $4.6530 | Buy Now | |
|
Quest Components | 6400 |
|
$5.2229 / $10.4457 | Buy Now | |
|
Ameya Holding Limited | IC PWR DRVR N-CHAN 1, 1 14HTSSOP | 2000 |
|
RFQ | |
|
Chips Pulse Industry Limited | HTSSOP-14-EP Power Distribution Switches ROHS Purchase Online, Ship Immediately | 19 |
|
$3.8882 / $5.2577 | Buy Now |
|
LCSC | HTSSOP-14-EP Power Distribution Switches ROHS | 16 |
|
$1.5985 / $2.1615 | Buy Now |
|
Win Source Electronics | IC PWR DRVR N-CHAN 1:1 14HTSSOP | 75620 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS27S100APWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS27S100APWPR
Texas Instruments
40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-15 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 80 µs | |
Turn-on Time | 50 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS27S100APWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS27S100APWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS27S100APWPT | 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 14-HTSSOP -40 to 125 | Texas Instruments | TPS27S100APWPR vs TPS27S100APWPT |