Part Details for MAX14955ETL+T by Maxim Integrated Products
Overview of MAX14955ETL+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX14955ETL+T
MAX14955ETL+T CAD Models
MAX14955ETL+T Part Data Attributes
|
MAX14955ETL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14955ETL+T
Maxim Integrated Products
Line Equalizer, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MAX14955ETL+T
This table gives cross-reference parts and alternative options found for MAX14955ETL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14955ETL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14950ACTL+ | Line Equalizer, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX14955ETL+T vs MAX14950ACTL+ |