Part Details for MAX149BCPP by Maxim Integrated Products
Overview of MAX149BCPP by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX149BCPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX149 +2.7V To +5.25V, Low-Power, 8-Channel,Serial 10-Bit ADC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$4.6200 / $5.4400 | Buy Now |
Part Details for MAX149BCPP
MAX149BCPP CAD Models
MAX149BCPP Part Data Attributes
|
MAX149BCPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX149BCPP
Maxim Integrated Products
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX149BCPP
This table gives cross-reference parts and alternative options found for MAX149BCPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX149BCPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX149AEPP+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Maxim Integrated Products | MAX149BCPP vs MAX149AEPP+ |
MAX149BMJP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX149BCPP vs MAX149BMJP |
MAX149BEPP+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Maxim Integrated Products | MAX149BCPP vs MAX149BEPP+ |
MAX149AMJP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX149BCPP vs MAX149AMJP |
MAX149BMJP+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX149BCPP vs MAX149BMJP+ |
MAX149AMJP+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX149BCPP vs MAX149AMJP+ |
MAX149ACPP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX149BCPP vs MAX149ACPP |