Part Details for MAX153CWP+ by Analog Devices Inc
Overview of MAX153CWP+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX153CWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX153CWP
|
Mouser Electronics | Analog to Digital Converters - ADC 1Msps, P Compatible, 8-Bit ADC with 1 A Power Down RoHS: Compliant | 4 |
|
$17.5400 / $23.3400 | Buy Now |
|
Analog Devices Inc | 1Msps, µP Compatible, 8-Bit AD Min Qty: 1 Package Multiple: 1 | 1264 |
|
$13.9800 / $16.1900 | Buy Now |
DISTI #
3913202
|
Farnell | AD CONVERTER, 8BIT, 1MSPS, PARALLEL RoHS: Compliant Min Qty: 36 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$20.4873 | Buy Now |
Part Details for MAX153CWP+
MAX153CWP+ CAD Models
MAX153CWP+ Part Data Attributes
|
MAX153CWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX153CWP+
Analog Devices Inc
1Msps, µP Compatible, 8-Bit ADC with 1µA Power Down, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.3 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX153CWP+
This table gives cross-reference parts and alternative options found for MAX153CWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX153CWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX153EWP | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, 0.300 INCH, SOP-20 | Maxim Integrated Products | MAX153CWP+ vs MAX153EWP |
MAX153EWP+ | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDSO20, 0.300 INCH, SO-20 | Maxim Integrated Products | MAX153CWP+ vs MAX153EWP+ |
MAX153EWP+T | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDSO20, 0.300 INCH, SO-20 | Maxim Integrated Products | MAX153CWP+ vs MAX153EWP+T |
MAX153CWP+ | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDSO20, 0.300 INCH, SO-20 | Maxim Integrated Products | MAX153CWP+ vs MAX153CWP+ |
MAX153CWP+T | 1Msps, µP Compatible, 8-Bit ADC with 1µA Power Down, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX153CWP+ vs MAX153CWP+T |
MAX153CWP-T | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, 0.300 INCH, SOP-20 | Maxim Integrated Products | MAX153CWP+ vs MAX153CWP-T |
MAX153CWP | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, 0.300 INCH, SOP-20 | Maxim Integrated Products | MAX153CWP+ vs MAX153CWP |