Part Details for MAX16060ATE+ by Maxim Integrated Products
Overview of MAX16060ATE+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16060ATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1458
|
Newark | Mp Supervisor, Quad, Tqfn-16, Threshold Voltage:-, No. Of Supervisors/Monitors:4Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Manual, Active-Low, Open-Drain, Digital Ic Case:Tqfn, No. Of Pins:16Pins, Delay Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16060ATE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$9.0700 / $12.2800 | Buy Now |
DISTI #
MAX16060ATE+-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
106 In Stock |
|
$7.4822 / $11.8100 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2850 |
|
RFQ | |
|
Chip1Cloud | Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (4x4) | 6000 |
|
RFQ |
Part Details for MAX16060ATE+
MAX16060ATE+ CAD Models
MAX16060ATE+ Part Data Attributes:
|
MAX16060ATE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16060ATE+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16060ATE+
This table gives cross-reference parts and alternative options found for MAX16060ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16060ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16060BTE+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16060ATE+ vs MAX16060BTE+ |
MAX16060ETE+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16060ATE+ vs MAX16060ETE+ |
MAX16060ATE+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16060ATE+ vs MAX16060ATE+ |
MAX16060BTE+ | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC16, 4 X 4 MM, LEAD FREE, TQFN-16 | Rochester Electronics LLC | MAX16060ATE+ vs MAX16060BTE+ |
MAX16060DTE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-16 | Maxim Integrated Products | MAX16060ATE+ vs MAX16060DTE+ |
MAX16060CTE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-16 | Maxim Integrated Products | MAX16060ATE+ vs MAX16060CTE+ |