Part Details for MAX16060BTE+ by Analog Devices Inc
Overview of MAX16060BTE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16060BTE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16060BTE
|
Mouser Electronics | Supervisory Circuits 1 Accurate, Quad-/Hex-/Octal-Voltage P Supervisors RoHS: Compliant | 295 |
|
$7.4800 / $11.8100 | Buy Now |
|
Analog Devices Inc | 1 Accurate, Quad-/Hex-/Octal-V Min Qty: 1 Package Multiple: 1 | 97 |
|
$6.3500 / $11.8100 | Buy Now |
Part Details for MAX16060BTE+
MAX16060BTE+ CAD Models
MAX16060BTE+ Part Data Attributes:
|
MAX16060BTE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16060BTE+
Analog Devices Inc
1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, LEAD FREE, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-06 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16060BTE+
This table gives cross-reference parts and alternative options found for MAX16060BTE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16060BTE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16060CTE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-16 | Maxim Integrated Products | MAX16060BTE+ vs MAX16060CTE+ |
MAX16060ETE+ | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC16, 4 X 4 MM, LEAD FREE, TQFN-16 | Rochester Electronics LLC | MAX16060BTE+ vs MAX16060ETE+ |
MAX16060ATE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-16 | Maxim Integrated Products | MAX16060BTE+ vs MAX16060ATE+ |
MAX16060ATE+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16060BTE+ vs MAX16060ATE+ |
MAX16060ETE+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16060BTE+ vs MAX16060ETE+ |
MAX16060DTE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-16 | Maxim Integrated Products | MAX16060BTE+ vs MAX16060DTE+ |
MAX16060BTE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-16 | Maxim Integrated Products | MAX16060BTE+ vs MAX16060BTE+ |