Part Details for MAX16910CASA8/V+ by Analog Devices Inc
Results Overview of MAX16910CASA8/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16910CASA8/V+ Information
MAX16910CASA8/V+ by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16910CASA8/V+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX16910CASA8/V
|
Mouser Electronics | LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C RoHS: Compliant | 11070 |
|
$2.1800 / $3.6900 | Buy Now |
|
|
Analog Devices Inc | 200mA, Automotive, Ultra-Low Q Package Multiple: 1 | 6083 |
|
$1.7500 / $3.6900 | Buy Now |
US Tariff Estimator: MAX16910CASA8/V+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX16910CASA8/V+
MAX16910CASA8/V+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX16910CASA8/V+ Part Data Attributes
|
|
MAX16910CASA8/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16910CASA8/V+
Analog Devices Inc
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2009-08-19 | |
| Adjustability | Fixed/Adjustable | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.28 V | |
| Input Voltage Absolute-Max | 45 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 3.5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.89 Mm | |
| Load Regulation-Max | 0.012% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.68 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.9 Mm |
Alternate Parts for MAX16910CASA8/V+
This table gives cross-reference parts and alternative options found for MAX16910CASA8/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16910CASA8/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX16910CASA9/V+ | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PDSO8 | MAX16910CASA8/V+ vs MAX16910CASA9/V+ |
MAX16910CASA8/V+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX16910CASA8/V+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The input and output capacitors should be selected based on the specific application requirements. For the input capacitor, a low-ESR ceramic capacitor with a value between 1uF to 10uF is recommended. For the output capacitor, a low-ESR ceramic or tantalum capacitor with a value between 10uF to 100uF is recommended. The capacitor values and types should be chosen to ensure that the device meets the required ripple rejection and stability criteria.
-
The MAX16910CASA8/V+ has an operating ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, and it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
The MAX16910CASA8/V+ has a specific power-up and power-down sequence that should be followed to ensure proper operation. The device should be powered up by applying the input voltage (VIN) before the enable signal (EN). During power-down, the enable signal should be turned off before the input voltage is removed. Additionally, the device should be powered up and powered down slowly to prevent voltage spikes and noise.
-
The recommended input voltage range for the MAX16910CASA8/V+ is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability. It's recommended to use a voltage regulator or a power supply with a tight voltage tolerance to ensure that the input voltage remains within the recommended range.