Part Details for MAX170CCPA+ by Analog Devices Inc
Overview of MAX170CCPA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX170CCPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX170CCPA
|
Mouser Electronics | Analog to Digital Converters - ADC Serial Output, 5.6 s, 12-Bit ADC with Reference RoHS: Compliant | 32 |
|
$43.5800 / $51.7400 | Buy Now |
|
Analog Devices Inc | Serial Output, 5.6µs, 12-Bit A Min Qty: 1 Package Multiple: 1 | 366 |
|
$36.2500 / $51.7400 | Buy Now |
Part Details for MAX170CCPA+
MAX170CCPA+ CAD Models
MAX170CCPA+ Part Data Attributes
|
MAX170CCPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX170CCPA+
Analog Devices Inc
Serial Output, 5.6µs, 12-Bit ADC with Reference, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1991-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX170CCPA+
This table gives cross-reference parts and alternative options found for MAX170CCPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX170CCPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX170DCPA+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | MAX170CCPA+ vs MAX170DCPA+ |
MAX170ACPA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX170CCPA+ vs MAX170ACPA |
MAX170CEPA+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | MAX170CCPA+ vs MAX170CEPA+ |
MAX170DEPA+ | Serial Output, 5.6µs, 12-Bit ADC with Reference, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX170CCPA+ vs MAX170DEPA+ |
MAX170DMJA | Serial Output, 5.6µs, 12-Bit ADC with Reference, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX170CCPA+ vs MAX170DMJA |
MAX170DMJA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX170CCPA+ vs MAX170DMJA |
MAX170CMJA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX170CCPA+ vs MAX170CMJA |
MAX170DMJA/883B | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX170CCPA+ vs MAX170DMJA/883B |
MAX170CEPA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX170CCPA+ vs MAX170CEPA |