-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 12 kHz, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0765
|
Newark | Ic, dc/Dc Converter,-1.5/-5.5V, cmos, tsop,5Pin Rohs Compliant: Yes |Onsemi MAX1720EUTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AK6337
|
Newark | Ic, dc/Dc Converter,-1.5/-5.5V, cmos, tsop,5Pin |Onsemi MAX1720EUTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3630 | Buy Now |
DISTI #
58M8467
|
Newark | Dc-Dc Converter, Tsop-6, Ic Case/Package:Tsop, No. Of Pins:6Pins, Output Current Max:50Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-5.5V, Adjustable Output Voltage Max:-1.15V, Topology:Inverting, Product Range:- Rohs Compliant: Yes |Onsemi MAX1720EUTG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5710 / $0.8200 | Buy Now |
DISTI #
MAX1720EUTG
|
Avnet Americas | Charge Pump INV -5.5V to -1.15V 100mA 6-Pin TSOP T/R - Tape and Reel (Alt: MAX1720EUTG) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22872 Partner Stock |
|
$1.0168 / $1.2136 | Buy Now |
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Ameya Holding Limited | MAX1720 Series 5.5 V 50 mA 15.6 kHz Switched Capacitor Voltage Inverter-TSOP-6 | 3000 |
|
RFQ | |
DISTI #
SMC-MAX1720EUTG
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 1690 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 22872 |
|
$0.8200 | RFQ |
|
Win Source Electronics | Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP | 56748 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1720EUTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAX1720EUTG
onsemi
Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 12 kHz, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 21 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MAX1720EUTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1720EUTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1720EUT+T | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1720EUTG vs MAX1720EUT+T |
MAX1720EUT+ | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1720EUTG vs MAX1720EUT+ |
MAX1720EUT-T | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1720EUTG vs MAX1720EUT-T |
TC1219ECHTR | Switched Capacitor Converter, 0.025A, 20kHz Switching Freq-Max, CMOS, PDSO6 | Microchip Technology Inc | MAX1720EUTG vs TC1219ECHTR |
MAX1720EUT | Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 12 kHz, TSOP-6, 3000-REEL | onsemi | MAX1720EUTG vs MAX1720EUT |
MAX1720EUT | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1720EUTG vs MAX1720EUT |
MAX1720EUT-T | SWITCHED CAPACITOR CONVERTER, 21kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | MAX1720EUTG vs MAX1720EUT-T |