There are no models available for this part yet.
Overview of MAX180AEQH+D by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX180AEQH+D by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX180AEQH+D
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Complete, 100ksps, 8-Channel, 12-Bit Dat RoHS: Compliant | 0 |
|
$54.1800 / $56.5000 | Order Now | |
Analog Devices Inc | Complete, 100ksps, 8-Channel, Package Multiple: 1 | 0 |
|
$43.5200 / $50.3900 | Buy Now |
CAD Models for MAX180AEQH+D by Analog Devices Inc
Part Data Attributes for MAX180AEQH+D by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
44-PLCC-N/A
|
Pin Count
|
44
|
Manufacturer Package Code
|
44-PLCC-N/A
|
Date Of Intro
|
1991-06-01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
10 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e3
|
Length
|
16.585 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
3
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
16.585 mm
|
Alternate Parts for MAX180AEQH+D
This table gives cross-reference parts and alternative options found for MAX180AEQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX180AEQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX180AEQH | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180AEQH+D vs MAX180AEQH |
MAX180AEQH+TD | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180AEQH+D vs MAX180AEQH+TD |
MAX180ACQH-D | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180AEQH+D vs MAX180ACQH-D |
MAX180ACQH-TD | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180AEQH+D vs MAX180ACQH-TD |
MAX180AEQH-TD | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX180AEQH+D vs MAX180AEQH-TD |
MAX180ACQH+D | Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX180AEQH+D vs MAX180ACQH+D |