Part Details for MAX192AEWP/GG8 by Analog Devices Inc
Overview of MAX192AEWP/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX192AEWP/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Power, 8-Channel, Serial 1 Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX192AEWP/GG8
MAX192AEWP/GG8 CAD Models
MAX192AEWP/GG8 Part Data Attributes
|
MAX192AEWP/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX192AEWP/GG8
Analog Devices Inc
Low-Power, 8-Channel, Serial 10-Bit ADC, N/A, 20 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 20 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 1999-05-25 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MAX192AEWP/GG8
This table gives cross-reference parts and alternative options found for MAX192AEWP/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX192AEWP/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX192AEWP-T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX192AEWP/GG8 vs MAX192AEWP-T |
MAX192ACWP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX192AEWP/GG8 vs MAX192ACWP |
MAX192ACWP+T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX192AEWP/GG8 vs MAX192ACWP+T |
MAX192ACWP-T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX192AEWP/GG8 vs MAX192ACWP-T |
MAX192AEWP+T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX192AEWP/GG8 vs MAX192AEWP+T |
MAX192AEWP/GG8-T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | Maxim Integrated Products | MAX192AEWP/GG8 vs MAX192AEWP/GG8-T |
MAX192ACWP+ | Low-Power, 8-Channel, Serial 10-Bit ADC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX192AEWP/GG8 vs MAX192ACWP+ |
MAX192AEWP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX192AEWP/GG8 vs MAX192AEWP |
MAX192AEWP+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX192AEWP/GG8 vs MAX192AEWP+ |