Part Details for MAX2021ETX+ by Analog Devices Inc
Results Overview of MAX2021ETX+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2021ETX+ Information
MAX2021ETX+ by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX2021ETX+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX2021ETX
|
Mouser Electronics | Modulator / Demodulator High-Dynamic-Range, Direct Up-/Downconve RoHS: Compliant | 94 |
|
$10.1800 / $16.2000 | Buy Now |
|
|
Analog Devices Inc | High-Dynamic-Range, Direct Up- Package Multiple: 1 | 1597 |
|
$7.6300 / $16.4700 | Buy Now |
US Tariff Estimator: MAX2021ETX+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX2021ETX+
MAX2021ETX+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX2021ETX+ Part Data Attributes
|
|
MAX2021ETX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2021ETX+
Analog Devices Inc
Baseband Circuit, BICMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 36-LFCSP-6X6X0.75 | |
| Package Description | 6 X 6 Mm, Rohs Compliant, Tqfn-36 | |
| Pin Count | 36 | |
| Manufacturer Package Code | 36-LFCSP-6X6X0.75 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2006-04-05 | |
| JESD-30 Code | S-XQCC-N36 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC36,.25SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.315 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Telecom IC Type | Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for MAX2021ETX+
This table gives cross-reference parts and alternative options found for MAX2021ETX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2021ETX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX2021ETX+T | Analog Devices Inc | Check for Price | Baseband Circuit, BICMOS | MAX2021ETX+ vs MAX2021ETX+T |
MAX2021ETX+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX2021ETX+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout diagram that can be used as a reference.
-
To ensure the MAX2021ETX+ is properly biased, make sure to connect the VCC pin to a stable 3.3V or 5V power supply, and the GND pin to a solid ground plane. Also, ensure that the bypass capacitors (C1 and C2) are properly connected between VCC and GND, and that the capacitors are of high quality and have low ESR.
-
The MAX2021ETX+ can support data rates up to 100 Mbps, making it suitable for high-speed applications such as USB, Ethernet, and other high-speed interfaces.
-
The MAX2021ETX+ has built-in ESD protection, but additional protection measures can be taken to ensure the device is protected from electrostatic discharge. This includes using ESD-protected handling and storage procedures, and adding external ESD protection devices such as TVS diodes or ESD arrays.
-
The MAX2021ETX+ has an operating temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications, from industrial to consumer electronics.