Part Details for MAX20340EWL+ by Analog Devices Inc
Results Overview of MAX20340EWL+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20340EWL+ Information
MAX20340EWL+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20340EWL+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AH5926
|
Newark | Bidir Dc Plc Management Ic, -40To85Deg C Rohs Compliant: Yes |Analog Devices MAX20340EWL+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
Analog Devices Inc | Bi-directional Power Line Comm Package Multiple: 1 | 0 |
|
Buy Now | |
|
|
Vyrian | Other Function Semiconductors | 8172 |
|
RFQ |
US Tariff Estimator: MAX20340EWL+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX20340EWL+
MAX20340EWL+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX20340EWL+ Part Data Attributes
|
|
MAX20340EWL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20340EWL+
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 9-WLCSP-N/A | |
| Package Description | , Bga9(Unspec) | |
| Pin Count | 9 | |
| Manufacturer Package Code | 9-WLCSP-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-12-13 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | S-PBGA-B9 | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | BGA9(UNSPEC) | |
| Package Shape | Square | |
| Peak Reflow Temperature (Cel) | 260 | |
| Supply Current-Max (Isup) | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX20340EWL+
This table gives cross-reference parts and alternative options found for MAX20340EWL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20340EWL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX20340EWL+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, | MAX20340EWL+ vs MAX20340EWL+ |