| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX207IDWRE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs MAX207IDWRE4 |
| SP207EET | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs SP207EET |
| MAX207CDW | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs MAX207CDW |
| MAX207IDWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs MAX207IDWG4 |
| ADM207EARZ-REEL | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs ADM207EARZ-REEL |
| MAX207EEWG+ | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs MAX207EEWG+ |
| MAX207CDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs MAX207CDWRG4 |
| SP207ET-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs SP207ET-L |
| SP207ECT | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs SP207ECT |
| HIN207ECB-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX207IDW vs HIN207ECB-T |
Part Details for MAX207IDW by Texas Instruments
Results Overview of MAX207IDW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX207IDW Information
MAX207IDW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX207IDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MAX207IDW-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24SOIC Min Qty: 1 Container: Tube |
193 Tube |
|
$2.0481 / $3.3100 | Buy Now |
|
DISTI #
86280700
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin SOIC Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0401 | Americas - 1400 |
|
$1.9000 / $2.2625 | Buy Now |
|
DISTI #
86281002
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin SOIC Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0601 | Americas - 400 |
|
$1.9000 / $2.2625 | Buy Now |
|
DISTI #
86280176
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin SOIC Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0501 | Americas - 225 |
|
$1.9000 / $2.2625 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2325 |
|
$1.5200 / $1.9000 | Buy Now |
|
|
Vyrian | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | 8983 |
|
RFQ |
US Tariff Estimator: MAX207IDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX207IDW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX207IDW Part Data Attributes
|
|
MAX207IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX207IDW
Texas Instruments
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.0002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 10000 Ns | |
| Width | 7.5 Mm |
Alternate Parts for MAX207IDW
This table gives cross-reference parts and alternative options found for MAX207IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX207IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.