Part Details for MAX20800TPB+ by Analog Devices Inc
Results Overview of MAX20800TPB+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20800TPB+ Information
MAX20800TPB+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20800TPB+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9816
|
Newark | Dc/Dc Conv, Sync Buck, 150Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:15.5V, Max Output Current:11.3A, Ic Case/Package:Fcqfn Rohs Compliant: Yes |Analog Devices MAX20800TPB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
Analog Devices Inc | MAX20800, 12A MPPT Regulator, Package Multiple: 1 | 0 |
|
Buy Now |
US Tariff Estimator: MAX20800TPB+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX20800TPB+
MAX20800TPB+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX20800TPB+ Part Data Attributes
|
|
MAX20800TPB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20800TPB+
Analog Devices Inc
Power Supply Support Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | 10-LFCSP-5.8X3X0.95 | |
| Package Description | , | |
| Pin Count | 10 | |
| Manufacturer Package Code | 10-LFCSP-5.8X3X0.95 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-08-15 | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| Moisture Sensitivity Level | 1 | |
| Temperature Grade | Automotive |