Part Details for MAX221EAE-T by Maxim Integrated Products
Overview of MAX221EAE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX221EAE-T
MAX221EAE-T CAD Models
MAX221EAE-T Part Data Attributes
|
MAX221EAE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX221EAE-T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, SSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX221EAE-T
This table gives cross-reference parts and alternative options found for MAX221EAE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX221EAE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX221ECAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX221EAE-T vs MAX221ECAE |
MAX221CAE+T | +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX221EAE-T vs MAX221CAE+T |
MAX221CAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX221EAE-T vs MAX221CAE+T |
MAX221EEUE+T | ±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX221EAE-T vs MAX221EEUE+T |
MAX221EEAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX221EAE-T vs MAX221EEAE+T |
MAX221CUE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX221EAE-T vs MAX221CUE+ |
MAX221CUE+T | +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX221EAE-T vs MAX221CUE+T |
MAX221ECAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX221EAE-T vs MAX221ECAE+T |
MAX221CAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX221EAE-T vs MAX221CAE+ |
MAX221CAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX221EAE-T vs MAX221CAE |