Part Details for MAX2538ETI by Maxim Integrated Products
Results Overview of MAX2538ETI by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2538ETI Information
MAX2538ETI by Maxim Integrated Products is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX2538ETI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | MAX2538 Quadruple-Mode PCS/Cellular/Gps Lna/Mixer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34549 |
|
$2.5800 / $3.2300 | Buy Now |
US Tariff Estimator: MAX2538ETI by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX2538ETI
MAX2538ETI Part Data Attributes
|
|
MAX2538ETI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2538ETI
Maxim Integrated Products
RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 5 X 5 Mm, 0.80 Mm Height, Tqfn-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| JESD-30 Code | S-XQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Nom | 2.75 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Telecom IC Type | Rf And Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
Alternate Parts for MAX2538ETI
This table gives cross-reference parts and alternative options found for MAX2538ETI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2538ETI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX2538ETI-T | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, BICMOS, 5 X 5 MM, QFN-28 | MAX2538ETI vs MAX2538ETI-T |