-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 16 Bit(s), 0.4V Min, 0.15Cel, Square, 10 Pin, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX30208CLB+ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 0.1oC,Temperature Sensor Package Multiple: 1 | 1134 |
|
Buy Now | |
|
|
Chip Stock | MAXIMINTEGRATEDPRODUCTS-MAX30208CLB+-TemperatureSensorIC,Digital,0°C,70°C,10Pins | 5500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MAX30208CLB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX30208CLB+
Analog Devices Inc
Serial Switch/Digital Sensor, 16 Bit(s), 0.4V Min, 0.15Cel, Square, 10 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 10-LGA-2X2X0.75 | |
| Package Description | Lga-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 10-LGA-2X2X0.75 | |
| Reach Compliance Code | Compliant | |
| Date Of Intro | 2019-06-18 | |
| Accuracy-Max (Cel) | 0.15 Cel | |
| Body Breadth | 2 Mm | |
| Body Height | 0.75 Mm | |
| Body Length or Diameter | 2 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 16 | |
| Number of Terminals | 10 | |
| Operating Current-Max | 1 Ma | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Min | 0.4 V | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Gold/Nickel (Au/Ni) | |
| Termination Type | Solder |
This table gives cross-reference parts and alternative options found for MAX30208CLB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX30208CLB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX30208CLB+T | Analog Devices Inc | Check for Price | Serial Switch/Digital Sensor, 16 Bit(s), 0.4V Min, 0.15Cel, Square, 10 Pin, Surface Mount | MAX30208CLB+ vs MAX30208CLB+T |
A good PCB layout for the MAX30208CLB+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to place the device close to the temperature sensor and use short, shielded cables to connect to the microcontroller.
The MAX30208CLB+ does not require calibration for accurate temperature readings. It has an internal calibration mechanism that ensures accurate readings over the entire operating temperature range. However, if you need to achieve higher accuracy, you can perform a one-point calibration by measuring the temperature reading at a known temperature point and adjusting the offset accordingly.
The maximum cable length for the MAX30208CLB+ depends on the specific application and the noise environment. In general, it's recommended to keep the cable length as short as possible (less than 10 cm) to minimize noise pickup and ensure accurate readings. If a longer cable is required, it's recommended to use a shielded cable and to add noise filtering components at the receiver end.
Yes, the MAX30208CLB+ is designed to operate in high-vibration environments. It has a robust design and is qualified to operate in environments with vibrations up to 10g. However, it's recommended to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
To handle EMI when using the MAX30208CLB+, it's recommended to use a shielded cable, add EMI filters at the receiver end, and ensure that the device is properly grounded. Additionally, it's recommended to follow good PCB design practices, such as keeping the analog and digital sections separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections.