Part Details for MAX313LETP+ by Analog Devices Inc
Overview of MAX313LETP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX313LETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX313LETP
|
Mouser Electronics | Analog Switch ICs 10OHM, Quad, SPST, +3V Logic-Compatible RoHS: Compliant | 0 |
|
$9.3800 / $12.5300 | Order Now |
|
Analog Devices Inc | 10OHM, Quad, SPST, +3V Logic-C Package Multiple: 1 | 1297 |
|
$7.1500 / $8.8000 | Buy Now |
Part Details for MAX313LETP+
MAX313LETP+ CAD Models
MAX313LETP+ Part Data Attributes
|
MAX313LETP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX313LETP+
Analog Devices Inc
10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Date Of Intro | 2001-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 185 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX313LETP+
This table gives cross-reference parts and alternative options found for MAX313LETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX313LETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX313LETP+T | SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO220WHHC, TQFN-20 | Maxim Integrated Products | MAX313LETP+ vs MAX313LETP+T |
MAX313LETP-T | SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO220WHHC, TQFN-20 | Maxim Integrated Products | MAX313LETP+ vs MAX313LETP-T |
MAX313LETP | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, TQFN-20 | Rochester Electronics LLC | MAX313LETP+ vs MAX313LETP |
MAX313LETP | SPST, 4 Func, 1 Channel, CMOS, TQFN-20 | Maxim Integrated Products | MAX313LETP+ vs MAX313LETP |
MAX313LETP+T | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX313LETP+ vs MAX313LETP+T |