Part Details for MAX32664GWEB+ by Analog Devices Inc
Results Overview of MAX32664GWEB+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX32664GWEB+ Information
MAX32664GWEB+ by Analog Devices Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MAX32664GWEB+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | CORTEX M4F 96MHZ ME11, WLP, AL Package Multiple: 1 | 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 1886 |
|
RFQ |
US Tariff Estimator: MAX32664GWEB+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX32664GWEB+
MAX32664GWEB+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX32664GWEB+ Part Data Attributes
|
|
MAX32664GWEB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX32664GWEB+
Analog Devices Inc
Ultra-Low Power Biometric Sensor Hub, 16-WLCSP-N/A, 16 Pins, -40 to 105C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-WLCSP-N/A | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-WLCSP-N/A | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-06-22 | |
| Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) |