There are no models available for this part yet.
Overview of MAX333BSEAP by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX333BSEAP by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX333BSEAP-ND
|
DigiKey | IC SW SPDT-NO/NCX4 175OHM 20SSOP Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
627 In Stock |
|
$1.1600 | Buy Now | |
Rochester Electronics | MAX333 Quad SPDT CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 627 |
|
$0.9959 / $1.1700 | Buy Now |
CAD Models for MAX333BSEAP by Maxim Integrated Products
Part Data Attributes for MAX333BSEAP by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SPDT
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
TIN LEAD
|
Alternate Parts for MAX333BSEAP
This table gives cross-reference parts and alternative options found for MAX333BSEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333BSEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333CAP | SPDT, | Maxim Integrated Products | MAX333BSEAP vs MAX333CAP |
MAX333CAP+ | SPDT, | Maxim Integrated Products | MAX333BSEAP vs MAX333CAP+ |
MAX333EAP | SPDT, | Maxim Integrated Products | MAX333BSEAP vs MAX333EAP |
MAX333CAP-T | SPDT, | Maxim Integrated Products | MAX333BSEAP vs MAX333CAP-T |