Part Details for MAX333CAP by Maxim Integrated Products
Overview of MAX333CAP by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX333CAP
MAX333CAP CAD Models
MAX333CAP Part Data Attributes
|
MAX333CAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX333CAP
Maxim Integrated Products
SPDT,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX333CAP
This table gives cross-reference parts and alternative options found for MAX333CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333EAP | SPDT, | Maxim Integrated Products | MAX333CAP vs MAX333EAP |
MAX333BSEAP | SPDT, | Maxim Integrated Products | MAX333CAP vs MAX333BSEAP |
MAX333CAP+T | SPDT, | Maxim Integrated Products | MAX333CAP vs MAX333CAP+T |
MAX333CAP+ | SPDT, | Maxim Integrated Products | MAX333CAP vs MAX333CAP+ |