Part Details for MAX333CAP+ by Analog Devices Inc
Results Overview of MAX333CAP+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX333CAP+ Information
MAX333CAP+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX333CAP+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4792 |
|
RFQ |
US Tariff Estimator: MAX333CAP+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX333CAP+
MAX333CAP+ Part Data Attributes
|
|
MAX333CAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX333CAP+
Analog Devices Inc
SPDT, 4 Func, 1 Channel, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Ssop, Ssop20,.3 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | R-PDSO-G20 | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Off-state Isolation-Nom | 72 Db | |
| On-state Resistance-Max (Ron) | 250 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.25 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 500 Ns | |
| Switch-on Time-Max | 1000 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for MAX333CAP+
This table gives cross-reference parts and alternative options found for MAX333CAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333CAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX333EAP | Maxim Integrated Products | Check for Price | SPDT | MAX333CAP+ vs MAX333EAP |
| MAX333EAP-T | Maxim Integrated Products | Check for Price | SPDT | MAX333CAP+ vs MAX333EAP-T |