Datasheets
MAX3387ECUG+ by:

3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones, 24-TSSOP_4.4-4.4_MM, 24 Pins, 0 to 70C

Part Details for MAX3387ECUG+ by Analog Devices Inc

Overview of MAX3387ECUG+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3387ECUG+

Part # Distributor Description Stock Price Buy
DISTI # 81Y9423
Newark Transceiver, 0 To 70Deg C, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3Drivers, No. Of Receivers:3Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tssop, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices MAX3387ECUG+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 462
  • 1 $5.6500
  • 10 $5.6500
  • 25 $5.6500
  • 50 $5.6500
  • 124 $5.6500
  • 310 $5.6500
$5.6500 Buy Now
DISTI # 700-MAX3387ECUG
Mouser Electronics RS-232 Interface IC 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones 1571
  • 1 $11.3400
  • 10 $10.2500
  • 25 $9.7700
  • 100 $8.4800
  • 248 $8.1000
  • 558 $7.5400
  • 1,054 $6.5700
$6.5700 / $11.3400 Buy Now
DISTI # V99:2348_26373967
Arrow Electronics Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Americas - 416
  • 1 $9.3700
  • 10 $8.5380
  • 25 $8.1710
  • 50 $8.0900
  • 100 $6.3360
$6.3360 / $9.3700 Buy Now
DISTI # V36:1790_26373967
Arrow Electronics Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube Min Qty: 62 Package Multiple: 62 Lead time: 10 Weeks Date Code: 2311 Americas - 26
  • 62 $7.2520
  • 124 $6.9290
  • 310 $6.8590
  • 558 $6.1230
  • 5,022 $6.0620
  • 24,800 $6.0010
$6.0010 / $7.2520 Buy Now
Analog Devices Inc 3V, ±15kV ESD-Protected, AutoS Min Qty: 1 Package Multiple: 1 1184
  • 1 $11.3500
  • 10 $10.2490
  • 1,000 $5.6900
$5.6900 / $11.3500 Buy Now

Part Details for MAX3387ECUG+

MAX3387ECUG+ CAD Models

MAX3387ECUG+ Part Data Attributes

MAX3387ECUG+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX3387ECUG+ Analog Devices Inc 3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones, 24-TSSOP_4.4-4.4_MM, 24 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 24-TSSOP_4.4-4.4_MM
Pin Count 24
Manufacturer Package Code 24-TSSOP_4.4-4.4_MM
Date Of Intro 1999-10-23
Samacsys Manufacturer Analog Devices
Differential Output NO
Driver Number of Bits 3
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 7.8 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receiver Number of Bits 3
Seated Height-Max 1.1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MAX3387ECUG+

This table gives cross-reference parts and alternative options found for MAX3387ECUG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3387ECUG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3387ECUG Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 Maxim Integrated Products MAX3387ECUG+ vs MAX3387ECUG
ISL83387EIV TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 Rochester Electronics LLC MAX3387ECUG+ vs ISL83387EIV
ISL83387EIVZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply, TSSOP, /Tube Renesas Electronics Corporation MAX3387ECUG+ vs ISL83387EIVZ
ISL83387EIV-T TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 Intersil Corporation MAX3387ECUG+ vs ISL83387EIV-T
MAX3387ECUG-T Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 Maxim Integrated Products MAX3387ECUG+ vs MAX3387ECUG-T
ISL83387EIV Line Transceiver Renesas Electronics Corporation MAX3387ECUG+ vs ISL83387EIV
ISL83387EIV TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 Intersil Corporation MAX3387ECUG+ vs ISL83387EIV
Part Number Description Manufacturer Compare
ISL83387EIV TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 Intersil Corporation MAX3387ECUG+ vs ISL83387EIV
MAX3387ECUG Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 Maxim Integrated Products MAX3387ECUG+ vs MAX3387ECUG
ADM3312EACP IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver Analog Devices Inc MAX3387ECUG+ vs ADM3312EACP
MAX3387ECUG-T Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 Maxim Integrated Products MAX3387ECUG+ vs MAX3387ECUG-T
ISL83387EIVZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply, TSSOP, /Tube Renesas Electronics Corporation MAX3387ECUG+ vs ISL83387EIVZ
MAX3387EEUG Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 Maxim Integrated Products MAX3387ECUG+ vs MAX3387EEUG
ADM3312EACP-REEL IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver Analog Devices Inc MAX3387ECUG+ vs ADM3312EACP-REEL
ISL83387EIV TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 Rochester Electronics LLC MAX3387ECUG+ vs ISL83387EIV
MAX3387EEUG-T Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 Maxim Integrated Products MAX3387ECUG+ vs MAX3387EEUG-T
ADM3312EARU-REEL7 +2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD Analog Devices Inc MAX3387ECUG+ vs ADM3312EARU-REEL7

MAX3387ECUG+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3387ECUG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3387ECUG+ by Analog Devices Inc

  • Please alert me when MAX3387ECUG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3387ECUG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3387ECUG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3387ECUG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3387ECUG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3387ECUG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: