Part Details for MAX349CPN by Maxim Integrated Products
Overview of MAX349CPN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX349CPN
MAX349CPN CAD Models
MAX349CPN Part Data Attributes:
|
MAX349CPN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX349CPN
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
On-state Resistance Match-Nom | 16 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX349CPN
This table gives cross-reference parts and alternative options found for MAX349CPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX349CPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX349EPN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | MAX349CPN vs MAX349EPN |
MAX349CPN+ | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX349CPN vs MAX349CPN+ |
MAX349CPN+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX349CPN vs MAX349CPN+ |
MAX349EPN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX349CPN vs MAX349EPN |
MAX349MJN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | MAX349CPN vs MAX349MJN |