Part Details for MAX379MLP by Maxim Integrated Products
Overview of MAX379MLP by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX379MLP
MAX379MLP CAD Models
MAX379MLP Part Data Attributes
|
MAX379MLP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX379MLP
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, 0.350 X 0.350 INCH, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | 0.350 X 0.350 INCH, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 3000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 750 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for MAX379MLP
This table gives cross-reference parts and alternative options found for MAX379MLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX379MLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85131032A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | MAX379MLP vs 5962-85131032A |
5962-85131032X | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, PAD, CERAMIC, LCC-20 | Intersil Corporation | MAX379MLP vs 5962-85131032X |
5962-9204202M2C | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | MAX379MLP vs 5962-9204202M2C |
HI4-0509/883 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20 | Intersil Corporation | MAX379MLP vs HI4-0509/883 |
HI4-0509A-8 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20 | Intersil Corporation | MAX379MLP vs HI4-0509A-8 |
DG409AZ/883B | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 20-LCC-N/A, 20 Pins, -40 to 85C | Analog Devices Inc | MAX379MLP vs DG409AZ/883B |
HI4-0201HS-8 | SPST, 4 Func, CMOS, CQCC20 | Harris Semiconductor | MAX379MLP vs HI4-0201HS-8 |
ADG509ATE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | MAX379MLP vs ADG509ATE |
HI4-549/883 | HI4-549/883 | Intersil Corporation | MAX379MLP vs HI4-549/883 |
ADG509ATE/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | MAX379MLP vs ADG509ATE/883B |