Part Details for MAX381CSE+ by Analog Devices Inc
Results Overview of MAX381CSE+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX381CSE+ Information
MAX381CSE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX381CSE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8086 |
|
RFQ |
US Tariff Estimator: MAX381CSE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX381CSE+
MAX381CSE+ Part Data Attributes
|
|
MAX381CSE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX381CSE+
Analog Devices Inc
SPST, 2 Func, 1 Channel, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Sop, Sop16,.25 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -8 V | |
| Neg Supply Voltage-Min (Vsup) | -3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 72 Db | |
| On-state Resistance Match-Nom | 0.5 Ω | |
| On-state Resistance-Max (Ron) | 45 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 150 Ns | |
| Switch-on Time-Max | 225 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX381CSE+
This table gives cross-reference parts and alternative options found for MAX381CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX381CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PS381CSEE | Pericom Semiconductor Corporation | Check for Price | SPST, 2 Func, 1 Channel, PDSO16 | MAX381CSE+ vs PS381CSEE |
| MAX381ESE+ | Analog Devices Inc | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | MAX381CSE+ vs MAX381ESE+ |
| MAX381CSE+ | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | MAX381CSE+ vs MAX381CSE+ |
| PS381ESE | Pericom Semiconductor Corporation | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | MAX381CSE+ vs PS381ESE |
| MAX381CSE-T | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | MAX381CSE+ vs MAX381CSE-T |
| MAX381ESE+ | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | MAX381CSE+ vs MAX381ESE+ |
| PS381CSE | Pericom Semiconductor Corporation | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | MAX381CSE+ vs PS381CSE |
| PS381ESEE | Pericom Semiconductor Corporation | Check for Price | SPST, 2 Func, 1 Channel, PDSO16 | MAX381CSE+ vs PS381ESEE |
| MAX381ESE+T | Analog Devices Inc | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | MAX381CSE+ vs MAX381ESE+T |