Part Details for MAX381ESE+T by Analog Devices Inc
Overview of MAX381ESE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX381ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX381ESE+T
|
Mouser Electronics | Analog Switch ICs Precision, Low-Voltage, SPST CMOS Analog RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
|
Analog Devices Inc | Precision, Low-Voltage, SPST C Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.4900 / $7.2009 | Buy Now |
Part Details for MAX381ESE+T
MAX381ESE+T CAD Models
MAX381ESE+T Part Data Attributes
|
MAX381ESE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX381ESE+T
Analog Devices Inc
Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 1994-09-01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX381ESE+T
This table gives cross-reference parts and alternative options found for MAX381ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX381ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS381ESE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | MAX381ESE+T vs PS381ESE |
MAX381ESE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381ESE+T vs MAX381ESE-T |
MAX381ESE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381ESE+T vs MAX381ESE+ |
PS381CSEE | SPST, 2 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | MAX381ESE+T vs PS381CSEE |
MAX381CSE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381ESE+T vs MAX381CSE-T |
PS381ESEE | SPST, 2 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | MAX381ESE+T vs PS381ESEE |
MAX381ESE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381ESE+T vs MAX381ESE |
MAX381CSE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381ESE+T vs MAX381CSE+ |
MAX381ESE+ | Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX381ESE+T vs MAX381ESE+ |