Part Details for PS381ESEE by Pericom Semiconductor Corporation
Overview of PS381ESEE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS381ESEE
PS381ESEE CAD Models
PS381ESEE Part Data Attributes
|
PS381ESEE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS381ESEE
Pericom Semiconductor Corporation
SPST, 2 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PS381ESEE
This table gives cross-reference parts and alternative options found for PS381ESEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS381ESEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS381ESE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | PS381ESEE vs PS381ESE |
MAX381ESE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | PS381ESEE vs MAX381ESE-T |
MAX381ESE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | PS381ESEE vs MAX381ESE+ |
PS381CSEE | SPST, 2 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | PS381ESEE vs PS381CSEE |
MAX381CSE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | PS381ESEE vs MAX381CSE-T |
MAX381ESE+T | Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | PS381ESEE vs MAX381ESE+T |
MAX381ESE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | PS381ESEE vs MAX381ESE |
MAX381CSE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | PS381ESEE vs MAX381CSE+ |
MAX381ESE+ | Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | PS381ESEE vs MAX381ESE+ |