Part Details for MAX394EWP+T by Analog Devices Inc
Overview of MAX394EWP+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX394EWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX394EWPT
|
Mouser Electronics | Analog Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A RoHS: Compliant | 0 |
|
$9.8600 | Order Now |
|
Analog Devices Inc | Low-Voltage, Quad, SPDT, CMOS Min Qty: 1000 Package Multiple: 1 | 0 |
|
$9.3762 | Buy Now |
DISTI #
3914049
|
Farnell | ANALOG SWITCH, 4CH, SPDT, WSOIC-20 RoHS: Compliant Min Qty: 1000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$9.3192 | Buy Now |
Part Details for MAX394EWP+T
MAX394EWP+T CAD Models
MAX394EWP+T Part Data Attributes
|
MAX394EWP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX394EWP+T
Analog Devices Inc
Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SOIC_W-300_MIL | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Date Of Intro | 1995-05-01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX394EWP+T
This table gives cross-reference parts and alternative options found for MAX394EWP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX394EWP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS394EWPE | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | MAX394EWP+T vs PS394EWPE |
MAX394CWP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394EWP+T vs MAX394CWP |
MAX394EWP+ | Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX394EWP+T vs MAX394EWP+ |
MAX394EWP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394EWP+T vs MAX394EWP-T |
MAX394EWP+T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX394EWP+T vs MAX394EWP+T |
MAX394CWP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394EWP+T vs MAX394CWP-T |
MAX394EWP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394EWP+T vs MAX394EWP |
MAX394CWP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX394EWP+T vs MAX394CWP+ |
MAX394CWP+ | Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX394EWP+T vs MAX394CWP+ |
MAX394EWP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX394EWP+T vs MAX394EWP+ |