There are no models available for this part yet.
Overview of MAX396CAI+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX396CAI+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX396CAIT
|
Mouser Electronics | Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo RoHS: Compliant | 0 |
|
$13.1400 | Order Now | |
Analog Devices Inc | Precision, 16-Channel/Dual 8-C Min Qty: 2000 Package Multiple: 1 | 0 |
|
$10.3300 / $12.9125 | Buy Now |
CAD Models for MAX396CAI+T by Analog Devices Inc
Part Data Attributes for MAX396CAI+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
28-SSOP-5.3_MM
|
Pin Count
|
28
|
Manufacturer Package Code
|
28-SSOP-5.3_MM
|
Date Of Intro
|
1999-05-25
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
1.8 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Signal Current-Max
|
0.03 A
|
Supply Current-Max (Isup)
|
0.001 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
150 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.29 mm
|
Alternate Parts for MAX396CAI+T
This table gives cross-reference parts and alternative options found for MAX396CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX396CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX396CAI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX396CAI+T vs MAX396CAI |
MAX396CAI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX396CAI+T vs MAX396CAI+T |
MAX396CAI+ | Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX396CAI+T vs MAX396CAI+ |