Part Details for MAX399EEE+ by Analog Devices Inc
Results Overview of MAX399EEE+ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX399EEE+ Information
MAX399EEE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX399EEE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2513681
|
Farnell | ANALOGUE MUX, DUAL, 4: 1, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 129 |
|
$8.5292 / $13.6039 | Buy Now |
|
DISTI #
700-MAX399EEE
|
Mouser Electronics | Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low RoHS: Compliant | 72 |
|
$7.5100 / $12.2400 | Buy Now |
|
DISTI #
V99:2348_26377794
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin QSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 12 |
|
$6.9930 / $9.5320 | Buy Now |
|
|
Analog Devices Inc | Precision, 8-Channel/Dual 4-Ch Package Multiple: 1 | 9 |
|
$7.5147 / $12.2400 | Buy Now |
|
DISTI #
64967185
|
Verical | Analog Multiplexer Dual 4:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 12 |
|
$7.1510 | Buy Now |
|
DISTI #
V99:2348_26377794
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin QSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 12 |
|
$6.9930 / $9.5320 | Buy Now |
|
DISTI #
64967185
|
Verical | Analog Multiplexer Dual 4:1 16-Pin QSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 12 |
|
$7.1510 | Buy Now |
|
DISTI #
V99:2348_26377794
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin QSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 12 |
|
$6.9930 / $9.5320 | Buy Now |
|
DISTI #
64967185
|
Verical | Analog Multiplexer Dual 4:1 16-Pin QSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 12 |
|
$7.1510 | Buy Now |
US Tariff Estimator: MAX399EEE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX399EEE+
MAX399EEE+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX399EEE+ Part Data Attributes
|
|
MAX399EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX399EEE+
Analog Devices Inc
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-QSOP-150_MIL | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-QSOP-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2000-12-20 | |
| Analog IC - Other Type | Differential Multiplexer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.89 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -8 V | |
| Neg Supply Voltage-Min (Vsup) | -3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | No | |
| Number of Channels | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 75 Db | |
| On-state Resistance Match-Nom | 6 Ω | |
| On-state Resistance-Max (Ron) | 100 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.73 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 150 Ns | |
| Switch-on Time-Max | 150 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX399EEE+
This table gives cross-reference parts and alternative options found for MAX399EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX399EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG212AKNZ | Analog Devices Inc | $4.0777 | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | MAX399EEE+ vs ADG212AKNZ |
| ADG513BNZ | Analog Devices Inc | $4.2366 | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | MAX399EEE+ vs ADG513BNZ |
| ADG201AKRZ | Analog Devices Inc | $4.2595 | SPST, 1 Func, 1 Channel, CMOS, PDSO16 | MAX399EEE+ vs ADG201AKRZ |
| ADG509AKRZ-REEL | Analog Devices Inc | $4.6638 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | MAX399EEE+ vs ADG509AKRZ-REEL |
| ADG513BRZ | Analog Devices Inc | $7.1547 | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | MAX399EEE+ vs ADG513BRZ |
| MAX308CSE+T | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MAX399EEE+ vs MAX308CSE+T |
| PS391CSEE | Diodes Incorporated | Check for Price | SPST, 4 Func, 1 Channel, PDSO16 | MAX399EEE+ vs PS391CSEE |
| MAX4553ESE+ | Analog Devices Inc | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | MAX399EEE+ vs MAX4553ESE+ |
| PI5A392AQE | Diodes Incorporated | Check for Price | SPST, 1 Func, 4 Channel, CMOS, PDSO16 | MAX399EEE+ vs PI5A392AQE |
| MAX4522EUE+T | Analog Devices Inc | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | MAX399EEE+ vs MAX4522EUE+T |
MAX399EEE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX399EEE+ involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the layout symmetrical to reduce electromagnetic interference (EMI).
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, check that the output capacitor is properly sized and that the device is not operated outside its recommended operating conditions. If oscillations occur, try adding a small series resistor (e.g., 1-10 ohms) between the output and the load to dampen the oscillations.
-
The MAX399EEE+ has an absolute maximum input voltage rating of 6V. However, the recommended operating input voltage range is 2.7V to 5.5V. Exceeding the absolute maximum rating can damage the device.
-
The MAX399EEE+ is rated for operation up to 125°C (TJ). However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to prevent overheating.
-
Common issues that can cause output voltage regulation problems include incorrect component values, poor PCB layout, or incorrect input voltage. Check the datasheet for recommended component values and layout guidelines. Verify that the input voltage is within the recommended range and that the device is not overheating. Use an oscilloscope to measure the output voltage and check for any signs of oscillation or instability.