Part Details for MAX4066ACPD+ by Analog Devices Inc
Overview of MAX4066ACPD+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4066ACPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4066ACPD+
|
Mouser Electronics | Analog Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS RoHS: Compliant | 240 |
|
$2.9100 / $4.3800 | Buy Now |
|
Analog Devices Inc | Low-Cost, Low-Voltage, Quad, S Min Qty: 1 Package Multiple: 1 | 1308 |
|
$2.8200 / $4.3800 | Buy Now |
|
Ameya Holding Limited | IC SW QUAD ANLG SPST CMOS 14-DIP | 1308 |
|
RFQ |
Part Details for MAX4066ACPD+
MAX4066ACPD+ CAD Models
MAX4066ACPD+ Part Data Attributes:
|
MAX4066ACPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4066ACPD+
Analog Devices Inc
Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-PDIP-300_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-10-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4066ACPD+
This table gives cross-reference parts and alternative options found for MAX4066ACPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4066ACPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4066CPD+ | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX4066ACPD+ vs MAX4066CPD+ |