Part Details for MAX4066ACPD by Rochester Electronics LLC
Overview of MAX4066ACPD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX4066ACPD
MAX4066ACPD CAD Models
MAX4066ACPD Part Data Attributes
|
MAX4066ACPD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4066ACPD
Rochester Electronics LLC
SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX4066ACPD
This table gives cross-reference parts and alternative options found for MAX4066ACPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4066ACPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4066ACPD+ | SPST, | Maxim Integrated Products | MAX4066ACPD vs MAX4066ACPD+ |
PS4066EPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Pericom Semiconductor Corporation | MAX4066ACPD vs PS4066EPD |
PS4066EPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Diodes Incorporated | MAX4066ACPD vs PS4066EPD |
MAX4066AEPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX4066ACPD vs MAX4066AEPD |
MAX4066CPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX4066ACPD vs MAX4066CPD |
MAX4066MJD | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | MAX4066ACPD vs MAX4066MJD |
PS4066CPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Pericom Semiconductor Corporation | MAX4066ACPD vs PS4066CPD |
PS4066ACPDE | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Diodes Incorporated | MAX4066ACPD vs PS4066ACPDE |
PS4066AEPDE | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Pericom Semiconductor Corporation | MAX4066ACPD vs PS4066AEPDE |
MAX4066CPD+ | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX4066ACPD vs MAX4066CPD+ |